+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

30094

Knife; Tool length: 162mm; Blade length: 70mm; polished grip

Manufacturer: PROLINE

Manufacturer part number:
30094
TME Symbol:
PRE-KNIFE04

Specification

Manufacturer
PROLINE
Type of tool
knife
Tool length
162mm
Blade length
70mm
Oblique pliers/knives features
polished grip
Blade material
stainless steel
Blade hardness
about 45 HRC
Resistance to
corrosion
Trade name
assembly knife
Gross weight69.63 g
EAN code5903755300942

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives PROLINE,
*
30094
10 in TME stock
Net price for quantities from 1 pcs - 7.77 USDGross price for quantities from 1 pcs - 7.77 USD
Net price for quantities from 3 pcs - 7.22 USDGross price for quantities from 3 pcs - 7.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs