+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ZR18616

Socket: 6-angles; socket spanner; HEX 16mm; 1/2"; long; tag

Manufacturer: PROLINE

Manufacturer part number:
ZR18616
TME Symbol:
PRE-ZR18616

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 16mm
Holder socket size - inch
1/2"
Socket length
77mm
Material
Chrom-vanadium steel
Version
long
Kind of package
tag
Gross weight120 g
EAN code5903755010834
See other products in this category: Socket Wrenches PROLINE,
*
ZR18616
0 in TME stock
Net price for quantities from 1 pcs - 3.14 USDGross price for quantities from 1 pcs - 3.14 USD
Net price for quantities from 3 pcs - 2.91 USDGross price for quantities from 3 pcs - 2.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.