+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PRM 4

Automation module: modem; 8÷32VDC; RS232/RS422/RS485; IP50; Ch: 80


Manufacturer: DECODE

Manufacturer part number:
PRM 4
TME Symbol:
PRM-4

Specification

Manufacturer
DECODE
Type of automation module
modem
Interface
RS232/RS422/RS485
IP rating
IP50
Data transfer rate
9.6kbps
Body dimensions
86x57x26mm
Additional functions
LED status indicator
Band
868MHz
Number of channels
80
Software
included
Operating temperature
-20...75°C
Supply voltage
  • 8...32V DC
Kit contents
  • antenna
  • D-Sub 9pin M-F cable
  • power supply
Gross weight133.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Industrial Networks DECODE,
*
PRM 4
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 79.23 USDGross price for quantities from 1 pcs - 79.23 USD