+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

STC22122225

T-shirt; blue (bright); cotton,conductive fibers; Size: XL


Manufacturer: STATICTEC

Manufacturer part number:
STC22122225
TME Symbol:
PRT-STC22122225

Specification

Manufacturer
STATICTEC
Type of antistatic clothing
T-shirt
Colour
blue (bright)
Material
conductive fibers, cotton
Size
XL
Version
ESD, women's
Conform to the norm
ANSI ESD S20:20. IEC 61340-5-1
Grammage
150g/m2
Features of antistatic elements
  • dissipative
  • washing temperature: to 40°C
Dimensions
Gross weight200 g
See other products in this category: Shirts STATICTEC,
*
STC22122225
0 in TME stock
Net price for quantities from 1 pcs - 25.94 USDGross price for quantities from 1 pcs - 25.94 USD
Net price for quantities from 3 pcs - 24.41 USDGross price for quantities from 3 pcs - 24.41 USD
Net price for quantities from 5 pcs - 22.89 USDGross price for quantities from 5 pcs - 22.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.