+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

STC5402

Protective gloves; Size: M; ESD; polyamide with conductive fiber


Manufacturer: STATICTEC

Manufacturer part number:
STC5402
TME Symbol:
PRT-STC5402

Specification

Manufacturer
STATICTEC
Type of antistatic clothing
protective gloves
Size
M
Version
ESD
Material
polyamide with conductive fiber
Colour
grey
Quantity in set/package
10set
Features of antistatic elements
  • protection against sharp edges
  • with polyurethene coating on the finger tip section
Gross weight21.8 g
See other products in this category: Protective Gloves and Finger Cots STATICTEC,
*
STC5402
0 in TME stock
Net price for quantities from 1 pcg - 21.46 USDGross price for quantities from 1 pcg - 21.46 USD
Net price for quantities from 3 pcg - 20.18 USDGross price for quantities from 3 pcg - 20.18 USD
Net price for quantities from 5 pcg - 19.02 USDGross price for quantities from 5 pcg - 19.02 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcg