+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

STW1600

Female press stud; ESD; 10pcs; crimped; press stud female 10mm

Manufacturer: STATICTEC

Manufacturer part number:
STW1600
TME Symbol:
PRT-STW1600

Specification

Manufacturer
STATICTEC
Type of antistatic accessories
female press stud
Version
ESD
Quantity in set/package
10pcs.
Antistatic elements application
designed for ESD mats
Related items
PRT-STW404011, PRT-STW404012, PRT-STW404013, PRT-STW404111, PRT-STW404112, PRT-STW404113
Mounting
crimped
Connection
press stud female 10mm
Gross weight12.17 g
See other products in this category: ESD Accessories STATICTEC,
*
STW1600
27 in TME stock
Net price for quantities from 1 pcg - 2.95 USDGross price for quantities from 1 pcg - 2.95 USD
Net price for quantities from 5 pcg - 2.78 USDGross price for quantities from 5 pcg - 2.78 USD
Net price for quantities from 10 pcg - 2.62 USDGross price for quantities from 10 pcg - 2.62 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.