+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

STW2110

Earthing plug; ESD; 1MΩ; press stud male 10mm x3


Manufacturer: STATICTEC

Manufacturer part number:
STW2110
TME Symbol:
PRT-STW2110

Specification

Manufacturer
STATICTEC
Type of antistatic accessories
earthing plug
Version
ESD
Antistatic elements application
earthing ESD matts to ground, earthing ESD wristbands
Resistance
1MΩ
Connection
press stud male 10mm x3
Connectors for the country
Europe
Caution!
  • Before connecting make sure that pin terminal in the mains socket is correctly earthed
Gross weight28.5 g
See other products in this category: ESD Accessories STATICTEC,
*
STW2110
62 in TME stock
Net price for quantities from 1 pcs - 11.53 USDGross price for quantities from 1 pcs - 11.53 USD
Net price for quantities from 5 pcs - 10.89 USDGross price for quantities from 5 pcs - 10.89 USD
Net price for quantities from 10 pcs - 10.25 USDGross price for quantities from 10 pcs - 10.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.