+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PS2805-4-A

Optocoupler; SMD; Ch: 4; OUT: transistor; Uinsul: 2.5kV; Uce: 80V


Manufacturer: RENESAS

Manufacturer part number:
PS2805-4-A
TME Symbol:
PS2805-4-A

Specification

Manufacturer
RENESAS
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
4
Kind of output
transistor
Insulation voltage
2.5kV
Collector-emitter voltage
80V
Case
SSOP16
Turn-on time
3µs
Turn-off time
5µs
Gross weight10 g
Certificates
See other products in this category: Optocouplers - analog output RENESAS,
*
PS2805-4-A
0 in TME stock
Net price for quantities from 1 pcs - 6.82 USDGross price for quantities from 1 pcs - 6.82 USD
Net price for quantities from 5 pcs - 6.08 USDGross price for quantities from 5 pcs - 6.08 USD
Net price for quantities from 10 pcs - 5.64 USDGross price for quantities from 10 pcs - 5.64 USD
Net price for quantities from 25 pcs - 5.01 USDGross price for quantities from 25 pcs - 5.01 USD
Net price for quantities from 50 pcs - 4.53 USDGross price for quantities from 50 pcs - 4.53 USD
Net price for quantities from 75 pcs - 4.25 USDGross price for quantities from 75 pcs - 4.25 USD
Net price for quantities from 100 pcs - 4.05 USDGross price for quantities from 100 pcs - 4.05 USD
Net price for quantities from 150 pcs - 3.82 USDGross price for quantities from 150 pcs - 3.82 USD
Net price for quantities from 400 pcs - 3.66 USDGross price for quantities from 400 pcs - 3.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.