+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2CDL230489R1618

Busbar; 16mm2; Poles: 3; 480VAC; Inom: 80A; No.of mod: 18


Manufacturer: ABB

Manufacturer part number:
2CDL230489R1618
TME Symbol:
PS3/18/16BP

Specification

Manufacturer
ABB
Type of installation accessories
busbar
Wire cross-section
16mm2
Number of poles
3
Rated voltage
480V AC
Current rating
80A
Short circuit current
10kA
Number of modules
18
Gross weight245 g
Certificates
EAN code4016779645041
See other products in this category: Installation accessories ABB,
*
2CDL230489R1618
1 in TME stock
Net price for quantities from 1 pcs - 51.00 USDGross price for quantities from 1 pcs - 51.00 USD
Net price for quantities from 5 pcs - 47.71 USDGross price for quantities from 5 pcs - 47.71 USD
Net price for quantities from 10 pcs - 44.42 USDGross price for quantities from 10 pcs - 44.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.