+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PSC-35A

Power supply: buffer; open; 35.88W; 127÷370VDC; 90÷264VAC; OUT: 2


Manufacturer: MEAN WELL

Manufacturer part number:
PSC-35A
TME Symbol:
PSC-35A

Specification

Manufacturer
MEAN WELL
Type of power supply
buffer
Kind of power supply
open
Power
35.88W
Number of outputs
2
Output voltage
13.8V DC
Output current
1.7A
Output voltage 2
13.8V DC
Output current 2
0.9A
Operating temperature
-20...70°C
Efficiency
84%
Protection
anti-overload OPP, anti-overvoltage OVP, battery polarity, discharge below, short circuit protection SCP
Body dimensions
84.6x50.8x24mm
Manufacturer series
PSC
Supply voltage
  • 90...264V AC
  • 127...370V DC
Additional functions
  • battery tester
  • UPS
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight99.8 g
Certificates
EAN code4711232760551

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies MEAN WELL,
See other products from this series.:
*
PSC-35A
93 in TME stock
Net price for quantities from 1 pcs - 17.30 USDGross price for quantities from 1 pcs - 17.30 USD
Net price for quantities from 5 pcs - 16.50 USDGross price for quantities from 5 pcs - 16.50 USD
Net price for quantities from 10 pcs - 15.71 USDGross price for quantities from 10 pcs - 15.71 USD
Net price for quantities from 20 pcs - 15.31 USDGross price for quantities from 20 pcs - 15.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 15 pcsCardboard = 90 pcs