+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PSR030FL0125

Fuse: fuse; ceramic,industrial; 125A; 690VAC; 600VDC; ultra rapid

Manufacturer: LITTELFUSE

Manufacturer part number:
PSR030FL0125
TME Symbol:
PSR030FL0125

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
0.125kA
Rated voltage
600V DC/690V AC
Fuse characteristics
ultra rapid
Fuse size
43x43x49mm
Manufacturer series
PSR
Trade name
POWR-SPEED®
Breaking capacity
200kA
Fuses application
semiconductors protection
Power dissipation
36W
Operating temperature
-55...125°C
Related items
MS3H1000C
Gross weight10 g
Certificates
See other products in this category: NH Fuses LITTELFUSE,
See other products from this series.:
*
PSR030FL0125
0 in TME stock
Net price for quantities from 3 pcs - 146.62 USDGross price for quantities from 3 pcs - 146.62 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.