+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PT01-D115D-B103

Potentiometer: shaft; 10kΩ; single turn; 50mW; ±20%; THT; 6mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PT01-D115D-B103
TME Symbol:
PT01-D115D-B103

Specification

Manufacturer
Same Sky®
Type of potentiometer
shaft
Resistance
10kΩ
Kind of potentiometer
single turn
Power
50mW
Tolerance
±20%
Mounting
THT
Shaft diameter
6mm
Shaft length
6mm
Characteristics
linear
Body dimensions
12.5x10x6.8mm
Track material
carbon
Shaft surface
D spring
Mechanical rotation angle
280°
Poles number
1
Gross weight2.25 g
Certificates
See other products in this category: Carbon single turn potentiometers Same Sky®,
*
PT01-D115D-B103
0 in TME stock
Net price for quantities from 1000 pcs - 1.95 USDGross price for quantities from 1000 pcs - 1.95 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 000.
Multiplicity: 100.