+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PT91-21C/TR7

Phototransistor; Gull wing; SMD; 1.9mm; Dim: 2.5x2x2.7mm; 30V

Manufacturer: EVERLIGHT

Manufacturer part number:
PT91-21C/TR7
TME Symbol:
PT91-21C/TR7

Specification

Manufacturer
EVERLIGHT
Type of photoelement
phototransistor
Case
Gull wing
Mounting
SMD
LED diameter
1.9mm
Dimensions
2.5x2x2.7mm
Wavelength of peak sensitivity
940nm
Collector-emitter voltage
30V
LED lens
transparent
Dark current
0.1µA
Front
convex
Gross weight0.046 g
Certificates
See other products in this category: Phototransistors EVERLIGHT,
*
PT91-21C/TR7
61 in TME stock
Net price for quantities from 1 pcs - 0.11 USDGross price for quantities from 1 pcs - 0.11 USD
Net price for quantities from 5 pcs - 0.10 USDGross price for quantities from 5 pcs - 0.10 USD
Net price for quantities from 25 pcs - 0.09 USDGross price for quantities from 25 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs