+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PTF08A00G

Socket; PIN: 8; 10A; 277VAC; for DIN rail mounting; AL2C


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
PTF08A00G
TME Symbol:
PTF08A00G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of relays accessories
socket
Number of pins
8
Current rating
10A
Rated voltage
277V AC
Mounting
for DIN rail mounting
Leads
screw terminals
Application - series/manufacturer
AL2C
Gross weight29.98 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Electromagnetic Relays - Accessories AMPHENOL ANYTEK,
*
PTF08A00G
10 in TME stock
Net price for quantities from 1 pcs - 2.48 USDGross price for quantities from 1 pcs - 2.48 USD
Net price for quantities from 10 pcs - 2.26 USDGross price for quantities from 10 pcs - 2.26 USD
Net price for quantities from 20 pcs - 2.18 USDGross price for quantities from 20 pcs - 2.18 USD
Net price for quantities from 40 pcs - 2.07 USDGross price for quantities from 40 pcs - 2.07 USD
Net price for quantities from 60 pcs - 2.01 USDGross price for quantities from 60 pcs - 2.01 USD
Net price for quantities from 100 pcs - 1.94 USDGross price for quantities from 100 pcs - 1.94 USD
Net price for quantities from 260 pcs - 1.83 USDGross price for quantities from 260 pcs - 1.83 USD
Net price for quantities from 500 pcs - 1.83 USDGross price for quantities from 500 pcs - 1.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs