+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PTN15-A22NB20

Potentiometer: mounting; 2MΩ; single turn; vertical; 200mW; ±20%

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PTN15-A22NB20
TME Symbol:
PTN15-A22NB20

Specification

Manufacturer
Same Sky®
Type of potentiometer
mounting
Resistance
2MΩ
Kind of potentiometer
single turn
Spatial orientation
vertical
Power
0.2W
Tolerance
±20%
Characteristics
linear
Mechanical rotation angle
265°
Mounting
THT
Track material
carbon
Terminal pitch
5x10mm
Body dimensions
15x15x5.6mm
Gross weight1.32 g
Certificates
See other products in this category: Single turn THT trimmers Same Sky®,
*
PTN15-A22NB20
0 in TME stock
Net price for quantities from 1000 pcs - 1.60 USDGross price for quantities from 1000 pcs - 1.60 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.