+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PTNS3-202.7P-B100

Potentiometer: slide; 100kΩ; 100mW; THT; ±20%; linear; metal; carbon

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PTNS3-202.7P-B100
TME Symbol:
PTNS3-202.7P-B100

Specification

Manufacturer
Same Sky®
Type of potentiometer
slide
Resistance
100kΩ
Power
0.1W
Mounting
THT
Tolerance
±20%
Characteristics
linear
Body material
metal
Body dimensions
35.8x6x10.5mm
Shaft dimensions
2.7 x 5 x 1.4mm
Track material
carbon
Track length
20mm
Gross weight3.2 g
Certificates
See other products in this category: Slide potentiometers Same Sky®,
*
PTNS3-202.7P-B100
0 in TME stock
Net price for quantities from 2000 pcs - 3.68 USDGross price for quantities from 2000 pcs - 3.68 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 2 000.
Multiplicity: 50.