+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1300611

Splice terminal: rail; 24A; 450V; push-in; PA; L: 21.7mm; 0.14÷4mm2


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1300611

Alternative designations: PTVFIX 2,5/5

TME Symbol:
PTVFIX2.5/5

Specification

Manufacturer
PHOENIX CONTACT
Type of splice terminal
rail
Current rating
24A
Rated voltage
450V
Electrical mounting
push-in
Flammability rating
UL94V-0
Body material
PA
Length
21.7mm
Wire cross-section
0.14...4mm2
Number of ways
5
Number of terminals
10
Width
25.98mm
Height
28.6mm
Body colour
grey
Operating temperature
-60...110°C
Gross weight13.38 g
Certificates
EAN code4063151545529
See other products in this category: Rail mounted connectors PHOENIX CONTACT,
*
1300611
10 in TME stock
Net price for quantities from 1 pcs - 6.44 USDGross price for quantities from 1 pcs - 6.44 USD
Net price for quantities from 10 pcs - 5.80 USDGross price for quantities from 10 pcs - 5.80 USD
Net price for quantities from 20 pcs - 5.15 USDGross price for quantities from 20 pcs - 5.15 USD
Net price for quantities from 40 pcs - 4.51 USDGross price for quantities from 40 pcs - 4.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.