+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PV-25A10F85L

Fuse: fuse; special application; 25A; 1.5kVDC; gPV; 10.3x85mm

Manufacturer: BUSSMANN

Manufacturer part number:
PV-25A10F85L
TME Symbol:
PV-25A10F85L

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
special application
Current rating
25A
Rated voltage
1.5kV DC
Fuse characteristics
gPV
Fuse size
10.3x85mm
Breaking capacity
30kA
Energy I2t
190A2s
Fuses application
photovoltaics
Gross weight161 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
*
PV-25A10F85L
0 in TME stock
Net price for quantities from 10 pcs - 56.07 USDGross price for quantities from 10 pcs - 56.07 USD
Net price for quantities from 50 pcs - 52.93 USDGross price for quantities from 50 pcs - 52.93 USD
Net price for quantities from 100 pcs - 50.51 USDGross price for quantities from 100 pcs - 50.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.