+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PV-32A14LF10F

Fuse: fuse; special application; 32A; 1.3kVDC; gPV; 14x65mm

Manufacturer: BUSSMANN

Manufacturer part number:
PV-32A14LF10F
TME Symbol:
PV-32A14LF10F

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
special application
Current rating
32A
Rated voltage
1.3kV DC
Fuse characteristics
gPV
Fuse size
14x65mm
Breaking capacity
10kA
Energy I2t
105A2s
Fuses application
photovoltaics
Gross weight20 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
*
PV-32A14LF10F
0 in TME stock
Net price for quantities from 10 pcs - 26.46 USDGross price for quantities from 10 pcs - 26.46 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.