+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PV140K4032R2

Varistor: metal-oxide; SMD; 4032; 140VAC; 180VDC; 1.2kA; 220V; 300pF


Manufacturer: BOURNS

Manufacturer part number:
PV140K4032R2
TME Symbol:
PV140K4032R2

Specification

Manufacturer
BOURNS
Type of varistor
metal-oxide
Mounting
SMD
Case - inch
4032
Max. operating voltage
140V AC, 180V DC
Varistor max current 8/20µs
1.2kA
Varistor voltage
220V
Capacitance
0.3nF
Power
0.25W
Conform to the norm
AEC-Q200
Tolerance
±10%
Operating temperature
-40...85°C
Gross weight0.022 g
Certificates
See other products in this category: SMD varistors BOURNS,
*
PV140K4032R2
0 in TME stock
Net price for quantities from 6000 pcs - 0.34 USDGross price for quantities from 6000 pcs - 0.34 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.