+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PV2G100MNN1020

Capacitor: electrolytic; THT; 10uF; 400VDC; Ø10x20mm; Pitch: 5mm


Manufacturer: Elite

Manufacturer part number:
PV2G100MNN1020
TME Symbol:
PV2G100MNN1020

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10µF
Operating voltage
400V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...105°C
Manufacturer series
PV
Max. forward impulse current
110mA
Height
20mm
Diameter
10mm
Gross weight2.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
See other products from this series.:
*
PV2G100MNN1020
5474 in TME stock
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 1200 pcs - 0.11 USDGross price for quantities from 1200 pcs - 0.11 USD
Net price for quantities from 2400 pcs - 0.11 USDGross price for quantities from 2400 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 400 pcsCardboard = 1 200 pcs