+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

A.0064C

Enclosure: junction box; X: 95mm; Y: 95mm; Z: 40mm; wall mount; IP54


Manufacturer: PAWBOL

Manufacturer part number:
A.0064C
TME Symbol:
PW-A.0064C

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Dimension X
95mm
Dimension Y
95mm
Dimension Z
40mm
Mounting
wall mount
Enclosure material
polypropylene PP
IP rating
IP54
Version
with membrane cable glands
Body colour
black
Cover colour
black
Gross weight43.86 g
Certificates
See other products in this category: Junction boxes PAWBOL,
*
A.0064C
57 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 45 pcs - 1.44 USDGross price for quantities from 45 pcs - 1.44 USD
Net price for quantities from 90 pcs - 1.28 USDGross price for quantities from 90 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.