+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

A.0091

Enclosure: junction box; Ø: 68mm; Z: 60mm; plaster embedded; IP30


Manufacturer: PAWBOL

Manufacturer part number:
A.0091
TME Symbol:
PW-A.0091

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Diameter
68mm
Dimension Z
60mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP30
Version
deep
Body colour
black, orange
Kit contents
mounting screws
Number of sockets
1
Gross weight31 g
Certificates
EAN code5901350803882
See other products in this category: Junction boxes PAWBOL,
*
A.0091
0 in TME stock
Net price for quantities from 5 pcs - 0.51 USDGross price for quantities from 5 pcs - 0.51 USD
Net price for quantities from 50 pcs - 0.48 USDGross price for quantities from 50 pcs - 0.48 USD
Net price for quantities from 110 pcs - 0.45 USDGross price for quantities from 110 pcs - 0.45 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.