+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PWMS-H25-M

Holder; push-in; polyamide; UL94V-2; natural; Tie width: 2.5÷4.8mm


Manufacturer: PANDUIT

Manufacturer part number:
PWMS-H25-M
TME Symbol:
PWMS-H25-M

Specification

Manufacturer
PANDUIT
Type of cable accessories
holder
Mounting
push-in
Body material
polyamide
Flammability rating
UL94V-2
Body colour
natural
Tie width
2.5...4.8mm
Length
28.6mm
Width
28.6mm
Cable accessories application
cable ties
Operating temperature
-60...85°C
Version
with fixing lugs
Caution!
  • without cable tie
Gross weight0.605 g
Certificates
See other products in this category: Cable Ties - Holders PANDUIT,
*
PWMS-H25-M
0 in TME stock
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
Net price for quantities from 5000 pcs - 0.23 USDGross price for quantities from 5000 pcs - 0.23 USD
Net price for quantities from 10000 pcs - 0.20 USDGross price for quantities from 10000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerBag = 1 000 pcs