+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PX0411/12S/6065

Connector: circular; plug; female; PIN: 12; 50V; w/o contacts; IP68


Manufacturer: BULGIN

Manufacturer part number:
PX0411/12S/6065
TME Symbol:
PX0411/12S/6065

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
plug
Kind of connector
female
Number of pins
12
Rated voltage
50V
Connector variant
w/o contacts
Locking system
external thread, threaded joint
Manufacturer series
Buccaneer 400
IP rating
IP68
Mechanical mounting
for cable
Body material
polyamide
Cable external diameter
6...6.5mm
Body dimensions
Ø19.1x46mm
Operating temperature
-40...80°C
Gross weight15.672 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PX0411/12S/6065
0 in TME stock
Net price for quantities from 1 pcs - 14.65 USDGross price for quantities from 1 pcs - 14.65 USD
Net price for quantities from 5 pcs - 13.49 USDGross price for quantities from 5 pcs - 13.49 USD
Net price for quantities from 10 pcs - 12.77 USDGross price for quantities from 10 pcs - 12.77 USD
Net price for quantities from 25 pcs - 11.79 USDGross price for quantities from 25 pcs - 11.79 USD
Net price for quantities from 50 pcs - 11.34 USDGross price for quantities from 50 pcs - 11.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.