+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PX0869

Transition: coupler; socket; external thread; Buccaneer; IP68


Manufacturer: BULGIN

Manufacturer part number:
PX0869
TME Symbol:
PX0869

Specification

Manufacturer
BULGIN
Type of transition
coupler
Connector
socket
Locking system
external thread
Manufacturer series
Buccaneer
IP rating
IP68
Mechanical mounting
for panel mounting, front side nut
Cable/adapter structure
  • HDMI socket
  • HDMI socket (sealed)
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PX0869
0 in TME stock
Net price for quantities from 1 pcs - 49.53 USDGross price for quantities from 1 pcs - 49.53 USD
Net price for quantities from 5 pcs - 44.58 USDGross price for quantities from 5 pcs - 44.58 USD
Net price for quantities from 15 pcs - 39.62 USDGross price for quantities from 15 pcs - 39.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.