+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PX714

Programmable LED controller; DMX; 350mA; 12÷48VDC; Ch: 4


Manufacturer: PXM

Manufacturer part number:
PX714
TME Symbol:
PX714

Specification

Manufacturer
PXM
Type of power supply accessories
programmable LED controller
Application
for RGB power LED applications, for RGBW power LED applications
Communictions protocol
DMX
Output current
0.35A
Kind of output
constant current
Number of channels
4
Supply voltage
  • 12...48V DC
Gross weight159.5 g
Certificates
See other products in this category: LED Power Supplies PXM,
*
PX714
0 in TME stock
Net price for quantities from 1 pcs - 134.65 USDGross price for quantities from 1 pcs - 134.65 USD
Net price for quantities from 5 pcs - 129.27 USDGross price for quantities from 5 pcs - 129.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.