+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PXG-M20-48WS24

Converter: DC/DC; 20W; Uin: 18÷75VDC; Uout: 24VDC; Iout: 833mA; THT

Manufacturer: TDK-LAMBDA

Manufacturer part number:
PXG-M20-48WS24
TME Symbol:
PXG-M20-48WS24

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
20W
Input voltage
18...75V DC
Output voltage
24V DC
Output current
0.833A
Mounting
THT
Manufacturer series
PXG-M
Body dimensions
40.6x25.4x10.2mm
Efficiency
88%
Operating temperature
-55...125°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Number of outputs
1
Gross weight23.29 g
Certificates
See other products in this category: DC/DC Converters TDK-LAMBDA
*
PXG-M20-48WS24
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Tube = 10 pcs