+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PXM7012/06P/ST

Connector: circular; socket; male; PIN: 6; 10A; 500V; Buccaneer 7000

Manufacturer: BULGIN

Manufacturer part number:
PXM7012/06P/ST
TME Symbol:
PXM7012/06P/ST

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
male
Number of pins
6
Current rating
10A
Rated voltage
0.5kV
Locking system
bayonet, external bayonet
Manufacturer series
Buccaneer 7000
Contact plating
nickel plated
IP rating
IP66, IP68, IP69K
Mechanical mounting
for panel mounting, rear side nut
Electrical mounting
screw terminal
Enclosure material
brass
Max cable section
1mm2
Operating temperature
-40...120°C
Gross weight149.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PXM7012/06P/ST
38 in TME stock
Net price for quantities from 1 pcs - 56.15 USDGross price for quantities from 1 pcs - 56.15 USD
Net price for quantities from 4 pcs - 51.73 USDGross price for quantities from 4 pcs - 51.73 USD
Net price for quantities from 10 pcs - 42.88 USDGross price for quantities from 10 pcs - 42.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.