+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PXP4010/02P/3540

Connector: circular; plug; male; PIN: 2; w/o contacts; UL94V-0


Manufacturer: BULGIN

Manufacturer part number:
PXP4010/02P/3540
TME Symbol:
PXP4010/02P/3540

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
2
Connector variant
w/o contacts
Locking system
bayonet, internal bayonet
Manufacturer series
Buccaneer 4000
IP rating
IP66, IP68, IP69K
Flammability rating
UL94V-0
Mechanical mounting
for cable
Enclosure material
polyamide
Cable external diameter
3.5...4mm
Operating temperature
-40...120°C
Gross weight10.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PXP4010/02P/3540
0 in TME stock
Net price for quantities from 16 pcs - 12.93 USDGross price for quantities from 16 pcs - 12.93 USD
Net price for quantities from 50 pcs - 11.53 USDGross price for quantities from 50 pcs - 11.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 16.
Multiplicity: 1.