+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PXP4040/B/3M00

Cable; USB Buccaneer; USB A plug,USB B micro plug; 3m; IP68

Manufacturer: BULGIN

Manufacturer part number:
PXP4040/B/3M00
TME Symbol:
PXP4040/B/3M00

Specification

Manufacturer
BULGIN
Type of connection cable
USB - USB
Version
USB Buccaneer
Cable length
3m
IP rating
IP68
Cable/adapter structure
  • USB A plug
  • USB B micro plug
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: USB cables and adapters BULGIN,
*
PXP4040/B/3M00
0 in TME stock
Net price for quantities from 1 pcs - 42.27 USDGross price for quantities from 1 pcs - 42.27 USD
Net price for quantities from 3 pcs - 38.04 USDGross price for quantities from 3 pcs - 38.04 USD
Net price for quantities from 5 pcs - 33.82 USDGross price for quantities from 5 pcs - 33.82 USD
Net price for quantities from 10 pcs - 29.59 USDGross price for quantities from 10 pcs - 29.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.