+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PYBE30-Q24-S12-T

Converter: DC/DC; 30W; Iout: 2.5A; on panel; 76x31.5x21.2mm; OUT: 1

NEW

Manufacturer: BEL

Manufacturer part number:
PYBE30-Q24-S12-T
TME Symbol:
PYBE30-Q24-S12-T

Specification

Manufacturer
BEL
Type of converter
DC/DC
Power
30W
Output current
2.5A
Mounting
on panel
Body dimensions
76x31.5x21.2mm
Efficiency
90%
Operating temperature
-40...85°C
Insulation voltage
1.5kV
Number of outputs
1
Output voltage
12V
Supply voltage
  • 9...36V
Gross weight75 g
See other products in this category: DC/DC Converters BEL,
*
PYBE30-Q24-S12-T
0 in TME stock
Net price for quantities from 1 pcs - 104.06 USDGross price for quantities from 1 pcs - 104.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.