+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PZ2D820MNN1035

Capacitor: electrolytic; THT; 82uF; 200VDC; Ø10x35mm; ±20%; 2000h

Manufacturer: Elite

Manufacturer part number:
PZ2D820MNN1035
TME Symbol:
PZ2D820MNN1035

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Capacitor application
low profile power supply
Mounting
THT
Capacitance
82µF
Operating voltage
200V DC
Body dimensions
Ø10x35mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
PZ
Operating current
0.42A
Height
35mm
Diameter
10mm
Gross weight4.175 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
See other products from this series.:
*
PZ2D820MNN1035
0 in TME stock
Net price for quantities from 490 pcs - 0.20 USDGross price for quantities from 490 pcs - 0.20 USD
No. of pieces (Multiplicity: 490)
Minimum order quantity: 490.
Multiplicity: 490.
Packaging method by the manufacturerCardboard = 490 pcs