+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PZK1308

Connector: IDC; socket; male; PIN: 8; PZK1300; straight; THT; 2.54mm


Manufacturer: TOMIC

Manufacturer part number:
PZK1308
TME Symbol:
PZK1308

Specification

Manufacturer
TOMIC
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
8
Manufacturer series
PZK1300
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
1x8
Contact plating
tinned
Leads
centrally
Gross weight2 g
Certificates
See other products in this category: IDC connectors TOMIC,
See other products from this series.:
*
PZK1308
0 in TME stock
Net price for quantities from 150 pcs - 0.63 USDGross price for quantities from 150 pcs - 0.63 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.