+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

Q12N-5

Converter: DC/DC; 500mW; Uin: 700mVDC÷5VDC; Uout: -1.2kVDC; THT; Q

Manufacturer: XP POWER

Manufacturer part number:
Q12N-5
TME Symbol:
Q12N-5

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
0.5W
Input voltage
700mV DC...5V DC
Output voltage
-1.2kV DC
Output current
417µA
Mounting
THT
Manufacturer series
Q
Body dimensions
12.7x12.7x12.7mm
Operating temperature
-25...70°C
Switching frequency
500kHz
Insulation voltage
0.5kV DC
Number of outputs
1
Dimensions
0.5"x0.5"
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
Q12N-5
0 in TME stock
Net price for quantities from 1 pcs - 222.80 USDGross price for quantities from 1 pcs - 222.80 USD
Net price for quantities from 5 pcs - 215.84 USDGross price for quantities from 5 pcs - 215.84 USD
Net price for quantities from 35 pcs - 194.95 USDGross price for quantities from 35 pcs - 194.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.