+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

QHL150300S12

Converter: DC/DC; 150W; Uin: 180÷425VDC; Uout: 12VDC; Iout: 12.5A


Manufacturer: XP POWER

Manufacturer part number:
QHL150300S12
TME Symbol:
QHL150300S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
0.15kW
Input voltage
180...425V DC
Output voltage
12V DC
Output current
12.5A
Mounting
THT
Manufacturer series
QHL150
Body dimensions
57.9x36.8x12.7mm
Efficiency
89%
Operating temperature
-40...100°C
Switching frequency
390kHz
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
2.28"x1.45"
Gross weight70 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
QHL150300S12
0 in TME stock
Net price for quantities from 1 pcs - 162.41 USDGross price for quantities from 1 pcs - 162.41 USD
Net price for quantities from 6 pcs - 159.17 USDGross price for quantities from 6 pcs - 159.17 USD
Net price for quantities from 12 pcs - 151.58 USDGross price for quantities from 12 pcs - 151.58 USD
Net price for quantities from 108 pcs - 148.16 USDGross price for quantities from 108 pcs - 148.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.