+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

QMCL125-24

Signaller: lighting; continuous light; QMCL; 24VDC; IP65; 140mA

Manufacturer: QLIGHT

Manufacturer part number:
QMCL125-24
TME Symbol:
QMCL125-24

Specification

Manufacturer
QLIGHT
Type of signaller
lighting
Signalling method
continuous light
Colour
amber, blue, cyan, green, red, violet, white
Manufacturer series
QMCL
Light source
LED
Operating temperature
-30...50°C
IP rating
IP65
Body dimensions
Ø116x124mm
Current consumption
140mA
Supply voltage
  • 24V DC
Dimensions
Gross weight370.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices QLIGHT,
See other products from this series.:
*
QMCL125-24
11 in TME stock
Net price for quantities from 1 pcs - 35.33 USDGross price for quantities from 1 pcs - 35.33 USD
Net price for quantities from 5 pcs - 32.38 USDGross price for quantities from 5 pcs - 32.38 USD
Net price for quantities from 10 pcs - 29.44 USDGross price for quantities from 10 pcs - 29.44 USD
No. of pieces (Multiplicity: 1)