+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

50379

Hub USB; DC socket,USB A socket x4,USB C plug; USB 3.1; 0.2m


Manufacturer: QOLTEC

Manufacturer part number:
50379
TME Symbol:
QOLTEC-50379

Specification

Manufacturer
QOLTEC
Type of PC accessories
hub USB
Version
USB 3.1
Cable length
0.2m
Insulation colour
black
Connector colour
grey
Cable/adapter structure
  • DC socket
  • USB A socket x4
  • USB C plug
Gross weight64.6 g
Certificates
EAN code5901878503790
See other products in this category: Computer Adapters QOLTEC,
*
50379
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.54 USDGross price for quantities from 1 pcs - 5.54 USD
Net price for quantities from 3 pcs - 5.19 USDGross price for quantities from 3 pcs - 5.19 USD
Net price for quantities from 5 pcs - 4.84 USDGross price for quantities from 5 pcs - 4.84 USD