+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

50848

Charger: microprocessor-based; Ni-Cd,Ni-MH; Size: AA,AAA; 0.5A


Manufacturer: QOLTEC

Manufacturer part number:
50848
TME Symbol:
QOLTEC-50848

Specification

Manufacturer
QOLTEC
Type of charger
microprocessor-based
Kind of rechargeable battery
Ni-Cd, Ni-MH
Cell size
AA, AAA
Max. charging current
0.5A
Indication
LCD display
Kit contents
USB cable
Tester operating mode
charging
Protection
overcharging protection, short circuit protection SCP
Cells quantity
4
Supply voltage
  • 5V DC
Caution!
  • without rechargeable batteries
Gross weight93.28 g
Certificates
EAN code5901878508481
See other products in this category: Chargers QOLTEC,
*
50848
9 in TME stock
Net price for quantities from 1 pcs - 10.12 USDGross price for quantities from 1 pcs - 10.12 USD
Net price for quantities from 3 pcs - 9.17 USDGross price for quantities from 3 pcs - 9.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.