+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

53865

Converter: DC/AC; Features: active cooling,pure sinusoid; 24V


Manufacturer: QOLTEC

Manufacturer part number:
53865
TME Symbol:
QOLTEC-53865

Specification

Manufacturer
QOLTEC
Type of converter
DC/AC
Application
photovoltaics
Protection
anti-overload OLP, overcharging protection, overheating OTP
Rechargeable battery voltage
24V
Output power peak
3.5kW
Efficiency
95%
Version
MPPT, single-phase
Maximum current
100A
Technology
Off-Grid
Converter features
  • active cooling
  • pure sinusoid
Interface
  • RS232
  • RS485
Gross weight6.05 kg
Certificates
EAN code5901878538655

WATCH VIDEO

See other products in this category: Photovoltaic Modules QOLTEC,
*
53865
0 in TME stock
Net price for quantities from 1 pcs - 340.78 USDGross price for quantities from 1 pcs - 340.78 USD
Net price for quantities from 3 pcs - 316.29 USDGross price for quantities from 3 pcs - 316.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.