+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

QS8P-U-M

Connector: DC supply; socket; male; QS; 120A; 500V; PIN: 2; straight


Manufacturer: QS ELECTRONIC

Manufacturer part number:
QS8P-U-M
TME Symbol:
QS8P-U-M

Specification

Manufacturer
QS ELECTRONIC
Type of connector
DC supply
Connector
socket
Kind of connector
male
Manufacturer series
QS
Current rating
0.12kA
Rated voltage
0.5kV
Number of pins
2
Spatial orientation
straight
Mechanical mounting
for panel mounting
Electrical mounting
soldering
Contact material
copper alloy
Contact plating
gold-plated
Colour
black
Flammability rating
UL94V-0
Body material
polyamide
Wire size
10AWG...4AWG
Mechanical durability
1000 cycles
Operating temperature
-20...120°C
Gross weight30.645 g
Certificates
See other products in this category: DC power connectors QS ELECTRONIC,
See other products from this series.:
*
QS8P-U-M
39 in TME stock
Net price for quantities from 1 pcs - 8.94 USDGross price for quantities from 1 pcs - 8.94 USD
Net price for quantities from 5 pcs - 8.12 USDGross price for quantities from 5 pcs - 8.12 USD
Net price for quantities from 20 pcs - 7.30 USDGross price for quantities from 20 pcs - 7.30 USD
Net price for quantities from 50 pcs - 6.50 USDGross price for quantities from 50 pcs - 6.50 USD
Net price for quantities from 200 pcs - 5.68 USDGross price for quantities from 200 pcs - 5.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs