+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

QTR70ML-3-24-RAG

Signalling column; red/amber/green; LED; 24VDC; IP65; QTR70ML


Manufacturer: QLIGHT

Manufacturer part number:
QTR70ML-3-24-RAG
TME Symbol:
QTR70ML324RAG

Specification

Manufacturer
QLIGHT
Type of signaller
signalling column
Colour
red/amber/green
Signalling method
continuous light
Light source
LED
IP rating
IP65
Body dimensions
Ø70x226mm
Manufacturer series
QTR70ML
Body colour
black
Body material
ABS
Lens dimensions
Ø70mm
Operating temperature
-30...50°C
Related items
TWA80, TWS80
Supply voltage
  • 24V DC
Dimensions
Gross weight770 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Signalling Columns QLIGHT,
See other products from this series.:
*
QTR70ML-3-24-RAG
0 in TME stock
Net price for quantities from 1 pcs - 45.30 USDGross price for quantities from 1 pcs - 45.30 USD
Net price for quantities from 5 pcs - 42.62 USDGross price for quantities from 5 pcs - 42.62 USD
Net price for quantities from 10 pcs - 38.63 USDGross price for quantities from 10 pcs - 38.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.