+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

QUICK 713

Station: service; 200÷480°C; ESD; 230VAC; 1÷120l/min; Display: LCD


Manufacturer: QUICK

Manufacturer part number:
QUICK 713
TME Symbol:
QUICK-713

Specification

Manufacturer
QUICK
Type of station
service
Power
90W
Desoldering iron power
90W
Hot air blow system power
1000W
Soldering iron temperature range
200...480°C
Version
ESD
Station supply voltage
230V AC
Hot air flow range
1...120l/min
Kind of display used
LCD
Connectors for the country
Europe
Station functions
parameters interlock, password lockout function, stand-by, temperature calibration
Hot air temperature range
100...500°C
Desoldering iron temperature range
200...480°C
Kind of heating element
electromagnetic
Desoldering iron vacuum
600mm Hg
Temperature stability
±2°C
Soldering equipment features
  • after putting the tool on the bench support, the tool passes to the sleep/hibernation state
  • quick nozzle replacement
Applications of soldering equipment
  • lead free soldering
  • SMD desoldering
  • SMD soldering
  • THT desoldering
  • THT soldering
Gross weight9.4684 kg
EAN code5907478920685
See other products in this category: Rework Stations QUICK,
*
QUICK 713
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1 048.54 USDGross price for quantities from 1 pcs - 1 048.54 USD