+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

Q305-0.5C

Tip; hoof; 0.5mm; for soldering iron,for soldering station

Manufacturer: QUICK

Manufacturer part number:
Q305-0.5C
TME Symbol:
QUICK-Q305-0.5C

Specification

Manufacturer
QUICK
Type of tip
for sold. irons with heating element
Tip shape
hoof
Tip dimensions
0.5mm
Related items
QUICK-303D, QUICK-903F
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight5.73 g
EAN code5907478952594
See other products in this category: Soldering tips QUICK,
*
Q305-0.5C
3 in TME stock
Net price for quantities from 1 pcs - 6.78 USDGross price for quantities from 1 pcs - 6.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.