+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

R2D100

Sensor: ultrasonic; distance,radar; Range: 0.1÷50m; PNP/NPN NO/NC


Manufacturer: IFM ELECTRONIC

Manufacturer part number:
R2D100
TME Symbol:
R2D100

Specification

Manufacturer
IFM ELECTRONIC
Type of sensor
ultrasonic
Kind of sensor
distance, radar
Range
0.1...50m
Output configuration
PNP/NPN NO/NC
Body dimensions
80x80x45mm
Connection
M12 male A coded
Operating temperature
-40...80°C
Measurement frequency
20Hz
Frequency
60...64GHz
Communictions protocol
IO-LINK
Supply voltage
  • 10...30V DC
Gross weight50 g
Certificates
See other products in this category: Measurement Sensors IFM ELECTRONIC,
*
R2D100
0 in TME stock
Net price for quantities from 1 pcs - 1 007.67 USDGross price for quantities from 1 pcs - 1 007.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.