+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

5904722198074

Plug socket strip: protective; Sockets: 8; 250VAC; 10A; grey


Manufacturer: ARCON

Manufacturer part number:
5904722198074
TME Symbol:
R8-3.0M-SZ

Specification

Manufacturer
ARCON
Type of plug socket strip
protective
Number of sockets
8
Max. operating voltage
250V AC
Max. operating current
10A
Colour
grey
Power lead length
3m
Body dimensions
375x55x50mm
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • automatic fuse
  • child protection
  • mains sockets with protective pin
  • overvoltage protection
Gross weight300 g
Certificates
EAN code5904722198074
See other products in this category: Socket Strips ARCON,
*
5904722198074
0 in TME stock
Net price for quantities from 1 pcs - 15.33 USDGross price for quantities from 1 pcs - 15.33 USD
Net price for quantities from 10 pcs - 14.31 USDGross price for quantities from 10 pcs - 14.31 USD
Net price for quantities from 20 pcs - 13.29 USDGross price for quantities from 20 pcs - 13.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.