+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

R88A-CAWB015S-DE

Cable: servo drive; 15m; Standard: Omron; Sigma-2/Sigma-5; power

Manufacturer: OMRON

Manufacturer part number:
R88A-CAWB015S-DE
TME Symbol:
R88A-CAWB015S-DE

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
15m
Standard
Omron
Manufacturer series
Sigma-2/Sigma-5
Version
without brake
Kind of cable
power
Gross weight2.18 kg
Certificates
EAN code4536853863500
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CAWB015S-DE
0 in TME stock
Net price for quantities from 1 pcs - 537.24 USDGross price for quantities from 1 pcs - 537.24 USD
Net price for quantities from 5 pcs - 498.86 USDGross price for quantities from 5 pcs - 498.86 USD
No. of pieces (Multiplicity: 1)