+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

R88A-CPG001M1

Cable: servo drive; 1m; Standard: Omron; 1 axis; signal

Manufacturer: OMRON

Manufacturer part number:
R88A-CPG001M1
TME Symbol:
R88A-CPG001M1

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
1m
Standard
Omron
Application
1 axis
Kind of cable
signal
Related items
C200H-MC221, CS1W-MC221, CS1W-MC421
Gross weight174 g
Certificates
EAN code4547648493130
See other products in this category: Servo cables OMRON,
*
R88A-CPG001M1
0 in TME stock
Net price for quantities from 1 pcs - 257.33 USDGross price for quantities from 1 pcs - 257.33 USD
Net price for quantities from 5 pcs - 238.95 USDGross price for quantities from 5 pcs - 238.95 USD
No. of pieces (Multiplicity: 1)