+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

R88A-CRKC001-5NR-E

Cable: servo drive; 1.5m; Standard: Omron; Accurax G5; signal; 15kW


Manufacturer: OMRON

Manufacturer part number:
R88A-CRKC001-5NR-E
TME Symbol:
R88A-CRKC001-5NR-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
1.5m
Standard
Omron
Manufacturer series
Accurax G5
Kind of cable
signal
Max motor power
15kW
Gross weight163.3 g
Certificates
EAN code4547648869553
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CRKC001-5NR-E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 157.82 USDGross price for quantities from 1 pcs - 157.82 USD