+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

R88E-AECT0330E-BS2

Automation module: servo drive; with absolute encoder; 1kW; IP65

Manufacturer: OMRON

Manufacturer part number:
R88E-AECT0330E-BS2
TME Symbol:
R88E-AECT0330E-BS2

Specification

Manufacturer
OMRON
Type of automation module
servo drive
Kind of motor
with absolute encoder
Power
1kW
Motors features
straight shaft with key, tapped
IP rating
IP65
Operating temperature
0...40°C
Manufacturer series
R88E-AECT
Additional functions
brake
Rotational rate/speed
3000rpm
Torque
3.2Nm
Supply voltage
  • 560V DC
Gross weight6.5 kg
Certificates
EAN code4548583575035
See other products in this category: Electric Motors OMRON,
See other products from this series.:
*
R88E-AECT0330E-BS2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order